Part Details for FO6HSCBM25.0-T1 by Abracon Corporation
Overview of FO6HSCBM25.0-T1 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO6HSCBM25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO6HSCBM25.0-T1
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
FO6HSCBM25.0-T1
|
TTI | Standard Clock Oscillators 25.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
Part Details for FO6HSCBM25.0-T1
FO6HSCBM25.0-T1 CAD Models
FO6HSCBM25.0-T1 Part Data Attributes
|
FO6HSCBM25.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO6HSCBM25.0-T1
Abracon Corporation
XTAL OSC 25.000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 6mm x 3.5mm x 1.4mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |