Part Details for FO7HACDM20.0-T1 by Fox Electronics
Overview of FO7HACDM20.0-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FO7HACDM20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HACDM20.0-T1
|
Avnet Americas | Oscillator 20MHz ±25ppm 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FO7HACDM20.0-T1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $1.0800 | Buy Now |
Part Details for FO7HACDM20.0-T1
FO7HACDM20.0-T1 CAD Models
FO7HACDM20.0-T1 Part Data Attributes
|
FO7HACDM20.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HACDM20.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |