Part Details for FO7HHAAE33.0-T1 by Fox Electronics
Overview of FO7HHAAE33.0-T1 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HHAAE33.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO7HHAAE33.0-T1TR-ND
|
DigiKey | OSC XO 33MHZ 5V HCMOS Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO7HHAAE33.0-T1
|
Avnet Americas | Crystal Clock Oscillator 33MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HHAAE33.0-T1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
FO7HHAAE33.0-T1
|
Avnet Americas | Crystal Clock Oscillator 33MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HHAAE33.0-T1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FO7HHAAE33.0-T1
FO7HHAAE33.0-T1 CAD Models
FO7HHAAE33.0-T1 Part Data Attributes:
|
FO7HHAAE33.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HHAAE33.0-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |