FO7HHAAE40.0-T1
Description: HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN

Overview of FO7HHAAE40.0-T1 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for FO7HHAAE40.0-T1 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 631-1515-1-ND
DigiKey XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 894
In Stock
  • 1 $2.5100
  • 10 $2.1630
  • 50 $1.9516
  • 100 $1.8673
  • 500 $1.6860
  • 1,000 $1.6138
  • 2,000 $1.5448
  • 3,000 $1.5059
  • 5,000 $1.4584
  • 7,000 $1.4280
$1.4280 / $2.5100 Buy Now
DISTI # FO7HHAAE40.0-T1
Avnet Americas Crystal Clock Oscillator 40MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HHAAE40.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4018
  • 2,000 $1.3807
  • 4,000 $1.3545
  • 6,000 $1.1875
  • 8,000 $1.1732
$1.1732 / $1.4018 Buy Now
Future Electronics O7HH Series 40Mhz 100.0 ppm 5.0V+-10% -10 To +70 C 7x5mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $1.3800
$1.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $2.7300
  • 500 $1.6800
  • 750 $1.3300
  • 1,000 $1.3000
$1.3000 / $2.7300 Buy Now

CAD Models for FO7HHAAE40.0-T1 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO7HHAAE40.0-T1 by Fox Electronics

FO7HHAAE40.0-T1
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Fox
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 10 INCH
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
50 pF
Physical Dimension
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FO7HHAAE40.0-T1
    Fox Electronics
    HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO7HHAAE40.0-T1 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO7HHAAE40.0-T1 by Fox Electronics

Select Manufacturer
Which Manufacturer of FO7HHAAE40.0-T1 would you like to use for your alert(s)?
  • Please alert me when FO7HHAAE40.0-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO7HHAAE40.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO7HHAAE40.0-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO7HHAAE40.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO7HHAAE40.0-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO7HHAAE40.0-T1 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: