Part Details for FO7HHAAE64.0-T1 by Fox Electronics
Overview of FO7HHAAE64.0-T1 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HHAAE64.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO7HHAAE64.0-T1TR-ND
|
DigiKey | OSC XO 64MHZ 5V HCMOS Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO7HHAAE64.0-T1
|
Avnet Americas | Crystal Clock Oscillator 64MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HHAAE64.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.2600 | Buy Now |
Part Details for FO7HHAAE64.0-T1
FO7HHAAE64.0-T1 CAD Models
FO7HHAAE64.0-T1 Part Data Attributes
|
FO7HHAAE64.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HHAAE64.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 64MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FO7HHAAE64.0-T1
This table gives cross-reference parts and alternative options found for FO7HHAAE64.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HHAAE64.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U108H/I64.000MHZ | HCMOS/TTL Output Clock Oscillator, 1.8MHz Min, 80MHz Max, 64MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HHAAE64.0-T1 vs GXO-U108H/I64.000MHZ |
GXO-U108H/I64MHZ | HCMOS/TTL Output Clock Oscillator, 64MHz Nom | Golledge Electronics Ltd | FO7HHAAE64.0-T1 vs GXO-U108H/I64MHZ |
FO7HHAAE64.0-T2 | XTAL OSC 64.000MHZ HCMOS SMD | Abracon Corporation | FO7HHAAE64.0-T1 vs FO7HHAAE64.0-T2 |
GXO-U108H64.0MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | FO7HHAAE64.0-T1 vs GXO-U108H64.0MHZ |
GXO-U108H64MHZ | HCMOS/TTL Output Clock Oscillator, 64MHz Nom | Golledge Electronics Ltd | FO7HHAAE64.0-T1 vs GXO-U108H64MHZ |