Part Details for FO7HHAAM18.432-T2 by Fox Electronics
Overview of FO7HHAAM18.432-T2 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HHAAM18.432-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HHAAM18.432-T2
|
Avnet Americas | Oscillator 18.432MHz ±100ppm 5V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FO7HHAAM18.432-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.7000 | Buy Now |
Part Details for FO7HHAAM18.432-T2
FO7HHAAM18.432-T2 CAD Models
FO7HHAAM18.432-T2 Part Data Attributes
|
FO7HHAAM18.432-T2
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HHAAM18.432-T2
Fox Electronics
HCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |