Part Details for FO7HHAAM29.4912-T1 by Fox Electronics
Overview of FO7HHAAM29.4912-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-121ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-121MLC | Coilcraft Inc | General Purpose Inductor, 0.125uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for FO7HHAAM29.4912-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HHAAM29.4912-T1
|
Avnet Americas | Crystal Clock Oscillator 29.4912MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HHAAM29.4912-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.6200 | Buy Now |
Part Details for FO7HHAAM29.4912-T1
FO7HHAAM29.4912-T1 CAD Models
FO7HHAAM29.4912-T1 Part Data Attributes
|
FO7HHAAM29.4912-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HHAAM29.4912-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |