Part Details for FO7HSCAE15.36-T1 by Fox Electronics
Overview of FO7HSCAE15.36-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7HSCAE15.36-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HSCAE15.36-T1
|
Avnet Americas | Crystal Clock Oscillator 15.36MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAE15.36-T1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.8000 | Buy Now |
Part Details for FO7HSCAE15.36-T1
FO7HSCAE15.36-T1 CAD Models
FO7HSCAE15.36-T1 Part Data Attributes
|
FO7HSCAE15.36-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HSCAE15.36-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |