Part Details for FO7HSCAE40.0-T1 by Fox Electronics
Overview of FO7HSCAE40.0-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FO7HSCAE40.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1481-1-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 38 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3814 In Stock |
|
$1.3524 / $2.2400 | Buy Now |
DISTI #
FO7HSCAE40.0-T1
|
Avnet Americas | Crystal Clock Oscillator 40MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAE40.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.5862 | Buy Now |
|
Future Electronics | O7HS Series 40Mhz 100.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
FO7HSCAE40.0-T1
|
Avnet Americas | Crystal Clock Oscillator 40MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAE40.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.5862 | Buy Now |
DISTI #
FO7HSCAE40.0-T1
|
Avnet Americas | Crystal Clock Oscillator 40MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAE40.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.5862 | Buy Now |
Part Details for FO7HSCAE40.0-T1
FO7HSCAE40.0-T1 CAD Models
FO7HSCAE40.0-T1 Part Data Attributes
|
FO7HSCAE40.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HSCAE40.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FO7HSCAE40.0-T1
This table gives cross-reference parts and alternative options found for FO7HSCAE40.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCAE40.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U109JI40.00000MHZ | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109JI40.00000MHZ |
GXO-U109J/I40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109J/I40.00000MHZ |
GXO-U109K40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109K40.00000MHZ |
GXO-U109GI40.00000MHZ | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109GI40.00000MHZ |
GXO-U109J40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109J40.00000MHZ |
GXO-U109G/I40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | FO7HSCAE40.0-T1 vs GXO-U109G/I40.00000MHZ |