There are no models available for this part yet.
Overview of FO7HSCAE66.666-T1 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7HSCAE66.666-T1 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
631-FO7HSCAE66.666-T1TR-ND
|
DigiKey | OSC XO 66.666MHZ 3.3V HCMOS Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
FO7HSCAE66.666-T1
|
Avnet Americas | Crystal Clock Oscillator 66.666MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAE66.666-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $0.9000 | Buy Now |
CAD Models for FO7HSCAE66.666-T1 by Fox Electronics
Part Data Attributes for FO7HSCAE66.666-T1 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
66.666 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
2 mA
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.5mm x 5.2mm x 1.5mm
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|