Part Details for FO7HSCAM24.0-T1 by Fox Electronics
Overview of FO7HSCAM24.0-T1 by Fox Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7HSCAM24.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO7HSCAM24.0-T1CT-ND
|
DigiKey | OSC XO 24MHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.7169 / $1.2900 | Buy Now |
DISTI #
FO7HSCAM24.0-T1
|
Avnet Americas | Crystal Clock Oscillator 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCAM24.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4984 / $0.5925 | Buy Now |
|
Future Electronics | SMD Oscillator, 24 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $0.7590 | Buy Now |
DISTI #
63296855
|
Verical | Oscillator XO 24MHz ±100ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2233 | Americas - 2000 |
|
$1.3497 | Buy Now |
DISTI #
C1S232700171696
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 2000 |
|
$1.3497 | Buy Now |
Part Details for FO7HSCAM24.0-T1
FO7HSCAM24.0-T1 CAD Models
FO7HSCAM24.0-T1 Part Data Attributes
|
FO7HSCAM24.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HSCAM24.0-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |