Datasheets
FO7HSCBE23.125-T2 by:

HCMOS Output Clock Oscillator,

Part Details for FO7HSCBE23.125-T2 by Fox Electronics

Overview of FO7HSCBE23.125-T2 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for FO7HSCBE23.125-T2

Part # Distributor Description Stock Price Buy
DISTI # FO7HSCBE23.125-T2
Avnet Americas Crystal Clock Oscillator 23.125MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCBE23.125-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.7000
  • 4,000 $0.6800
  • 6,000 $0.6700
$0.6700 / $0.7000 Buy Now

Part Details for FO7HSCBE23.125-T2

FO7HSCBE23.125-T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FO7HSCBE23.125-T2 Part Data Attributes

FO7HSCBE23.125-T2 Fox Electronics
Buy Now Datasheet
Compare Parts:
FO7HSCBE23.125-T2 Fox Electronics HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Package Description SMD, 4 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Fox
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 23.125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.5mm x 5.2mm x 1.5mm
Rise Time-Max 6 ns
Supply Current-Max 15 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO7HSCBE23.125-T2 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO7HSCBE23.125-T2 by Fox Electronics

  • Please alert me when FO7HSCBE23.125-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FO7HSCBE23.125-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO7HSCBE23.125-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FO7HSCBE23.125-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO7HSCBE23.125-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO7HSCBE23.125-T2 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: