Part Details for FO7LSCDM125.0-T2 by Abracon Corporation
Overview of FO7LSCDM125.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO7LSCDM125.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO7LSCDM125.0-T2
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 125 MHz, 25.0 ppm, -40 To +85 C, 3.3Volts+-10%, LVDS, 7 x 5 mm RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
Part Details for FO7LSCDM125.0-T2
FO7LSCDM125.0-T2 CAD Models
FO7LSCDM125.0-T2 Part Data Attributes
|
FO7LSCDM125.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO7LSCDM125.0-T2
Abracon Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.5mm x 5.2mm x 1.6mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 63 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |