Part Details for FO7LSCDM125.0-T2 by Fox Electronics
Overview of FO7LSCDM125.0-T2 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO7LSCDM125.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO7LSCDM125.0-T2TR-ND
|
DigiKey | OSC XO 125MHZ 3.3VLVDS Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO7LSCDM125.0-T2
|
Avnet Americas | Crystal Oscillator 125MHz 3.3V LVDS 6-Pin Surface Mount T/R - Tape and Reel (Alt: FO7LSCDM125.0-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $3.2900 | Buy Now |
Part Details for FO7LSCDM125.0-T2
FO7LSCDM125.0-T2 CAD Models
FO7LSCDM125.0-T2 Part Data Attributes
|
FO7LSCDM125.0-T2
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7LSCDM125.0-T2
Fox Electronics
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |