Part Details for FO7PSCDM125.0-T1 by Fox Electronics
Overview of FO7PSCDM125.0-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7PSCDM125.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7PSCDM125.0-T1
|
Avnet Americas | Crystal Oscillator 125MHz 3.3V LVPECL 6-Pin Surface Mount T/R - Tape and Reel (Alt: FO7PSCDM125.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $3.5000 | Buy Now |
Part Details for FO7PSCDM125.0-T1
FO7PSCDM125.0-T1 CAD Models
FO7PSCDM125.0-T1 Part Data Attributes
|
FO7PSCDM125.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7PSCDM125.0-T1
Fox Electronics
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | LVPECL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |