Part Details for FO7PSCDM125.0-T2 by Abracon Corporation
Overview of FO7PSCDM125.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7PSCDM125.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO7PSCDM125.0-T2
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 125 MHz, 25.0 ppm, -40 To +85 C, 3.3Volts+-10%, PECL Comp. Output, 7 x 5 mm RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
Part Details for FO7PSCDM125.0-T2
FO7PSCDM125.0-T2 CAD Models
FO7PSCDM125.0-T2 Part Data Attributes
|
FO7PSCDM125.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO7PSCDM125.0-T2
Abracon Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.5mm x 5.2mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |