Part Details for FO7PSCDM155.52-T2 by Fox Electronics
Overview of FO7PSCDM155.52-T2 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7PSCDM155.52-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO7PSCDM155.52-T2TR-ND
|
DigiKey | OSC XO 155.52MHZ 3.3V PECL Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO7PSCDM155.52-T2
|
Avnet Americas | Crystal Clock Oscillator 155.52MHz 6-Pin SMD T/R - Tape and Reel (Alt: FO7PSCDM155.52-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $3.7800 | Buy Now |
Part Details for FO7PSCDM155.52-T2
FO7PSCDM155.52-T2 CAD Models
FO7PSCDM155.52-T2 Part Data Attributes
|
FO7PSCDM155.52-T2
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7PSCDM155.52-T2
Fox Electronics
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | LVPECL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |