Part Details for FO8HSCBM20.0-T3 by Fox Electronics
Overview of FO8HSCBM20.0-T3 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO8HSCBM20.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO8HSCBM20.0-T3TR-ND
|
DigiKey | OSC XO 20MHZ 3.3V HCMOS Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO8HSCBM20.0-T3
|
Avnet Americas | HCMOS Oscillator 20MHz ±50ppm 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FO8HSCBM20.0-T3) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $4.4900 | Buy Now |
DISTI #
FO8HSCBM20.0-T3
|
Avnet Americas | HCMOS Oscillator 20MHz ±50ppm 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FO8HSCBM20.0-T3) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FO8HSCBM20.0-T3
|
Avnet Americas | HCMOS Oscillator 20MHz ±50ppm 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FO8HSCBM20.0-T3) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FO8HSCBM20.0-T3
FO8HSCBM20.0-T3 CAD Models
FO8HSCBM20.0-T3 Part Data Attributes
|
FO8HSCBM20.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO8HSCBM20.0-T3
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.05,43 | |
Physical Dimension | 1.6mm x 1.2mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |