Part Details for FOA-001 by L-com Inc
Overview of FOA-001 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for FOA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9591
|
Newark | Fiber Coupler, St/St Jack, Bronze, Convert From Fiber Optic Connector:St, Convert To Fiber Optic Connector:St, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |L-Com FOA-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2019 |
|
$4.5900 | Buy Now |
DISTI #
5073-FOA-001-ND
|
DigiKey | ADPTRST-ST SMPLX BRONZE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$3.0500 / $7.0400 | Buy Now |
DISTI #
70126544
|
RS | Fiber Coupler, ST / ST, Bronze Alignment Sleeve | L-com FOA-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 330 |
|
$4.0000 / $4.5400 | Buy Now |
DISTI #
LCMFOA-001
|
Heilind Electronics | ADPTRST-ST SMPLX BRONZE | Americas - 83 in Stock |
|
$5.8269 / $7.5750 | Buy Now |
|
Onlinecomponents.com | ADPTRST-ST SMPLX BRONZE RoHS: Compliant | 0 |
|
$3.8800 / $5.8300 | Buy Now |
DISTI #
LCMFOA-001
|
Interstate Connecting Components | ADPTRST-ST SMPLX BRONZE | 27 |
|
$5.8269 / $7.5750 | Buy Now |
DISTI #
FOA-001
|
L-com US | The L-com Simplex Metal ST couplers series features multiple mounting options for 3/8” D hole and standard rectangular cut out style panels. This series also features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these couplers can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 2538 |
|
$2.9200 / $3.6900 | Buy Now |