Part Details for FOA-005M by L-com Inc
Overview of FOA-005M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-005M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-005M 5m (16.4') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
SF-NDCCGJ28GB-005M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-005M 5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (16.4 ft) - 26 AWG | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') |
Price & Stock for FOA-005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9601
|
Newark | Fo Adaptor, Sc-Sc Duplex Jack, Panel, Convert From Fiber Optic Connector:Sc Duplex, Convert To Fiber Optic Connector:Sc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |L-Com FOA-005M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2381 |
|
$10.7900 | Buy Now |
DISTI #
5073-FOA-005M-ND
|
DigiKey | ADPTRMETAL SC-SC DUPLX BRONZE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$8.9000 / $18.3400 | Buy Now |
DISTI #
73615595
|
RS | Duplex Fiber CouplerSC / SC (Metal Body)Bronze Alignment Sleeve- | L-com FOA-005M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$9.5800 / $11.2700 | Buy Now |
DISTI #
LCMFOA-005M
|
Heilind Electronics | ADPTR,METAL SC-SC DUPLX BRONZE FIBER OPTIC | Americas - 56 in Stock |
|
$13.9259 / $18.8000 | Buy Now |
|
Onlinecomponents.com | ADPTRMETAL SC-SC DUPLX BRONZE RoHS: Compliant | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
77738754
|
Verical | Conn SCCoupler Duplex RCP/RCP ST Panel Mount Min Qty: 8 Package Multiple: 1 | Americas - 2218 |
|
$8.9981 / $11.3900 | Buy Now |
DISTI #
LCMFOA-005M
|
Interstate Connecting Components | ADPTR,METAL SC-SC DUPLX BRONZE FIBER OPTIC | 13 |
|
$13.9259 / $18.8000 | Buy Now |
DISTI #
FOA-005M
|
L-com US | The L-com Simplex Metal SC couplers are designed for mounting in standard rectangular cut out style panels. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these couplers can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 2218 |
|
$9.0000 / $11.3900 | Buy Now |
|
LCSC | Coupler | 5 |
|
$5.0900 | Buy Now |
Part Details for FOA-005M
FOA-005M CAD Models
FOA-005M Part Data Attributes
|
FOA-005M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-005M
L-com Inc
ADPTR,METAL SC-SC DUPLX BRONZE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-BAYONET | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |