Part Details for FOA-006M by L-com Inc
Overview of FOA-006M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for FOA-006M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H1089
|
Newark | Fo Adapter, St/Sc Duplex Jack-Jack, Convert From Fiber Optic Connector:St Duplex, Convert To Fiber Optic Connector:Sc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |L-Com FOA-006M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$13.3900 | Buy Now |
DISTI #
5073-FOA-006M-ND
|
DigiKey | ADPTRMETAL SC-ST DUPLX BRONZE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$13.1366 / $19.0300 | Buy Now |
DISTI #
70126203
|
RS | FIBER ADAPTOR METAL BRONZE | L-com FOA-006M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 | RFQ |
|
Onlinecomponents.com | ADPTRMETAL SC-ST DUPLX BRONZE RoHS: Compliant | 0 |
|
$11.7500 / $15.5600 | Buy Now |
DISTI #
77738109
|
Verical | Conn ST-SC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount Min Qty: 7 Package Multiple: 1 | Americas - 250 |
|
$10.5781 / $13.3900 | Buy Now |
DISTI #
FOA-006M
|
L-com US | L-com's duplex metal ST to SC hybrid adapters are designed for mounting in standard rectangular cut out style panels. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these adapters can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 250 |
|
$10.7400 / $13.5900 | Buy Now |
Part Details for FOA-006M
FOA-006M CAD Models
FOA-006M Part Data Attributes
|
FOA-006M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-006M
L-com Inc
ADPTR,METAL SC-ST DUPLX BRONZE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |