Part Details for FOA-401A by L-com Inc
Overview of FOA-401A by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for FOA-401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9627
|
Newark | St Fiber Optic Coupler, Duplex, Single/Multimode, Convert From Fiber Optic Connector:St Duplex, Convert To Fiber Optic Connector:St Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |L-Com FOA-401A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1234 |
|
$18.5900 | Buy Now |
DISTI #
5073-FOA-401A-ND
|
DigiKey | ADPTRMETAL ST-ST DUPLEX CERAM Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$13.0276 / $25.2200 | Buy Now |
DISTI #
70127053
|
RS | ADPTR, METAL ST-ST DUPLEX CERAM | L-com FOA-401A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$13.2300 / $18.6300 | Buy Now |
|
Onlinecomponents.com | ADPTRMETAL ST-ST DUPLEX CERAM RoHS: Compliant | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
77738968
|
Verical | Conn STCoupler Duplex RCP/RCP ST Panel Mount Min Qty: 6 Package Multiple: 1 | Americas - 918 |
|
$12.1581 / $15.3900 | Buy Now |
DISTI #
FOA-401A
|
L-com US | These L-com duplex metal ST couplers are designed for mounting in panels with rectangular cut outs. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these couplers can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 918 |
|
$12.1600 / $15.3900 | Buy Now |
|
LCSC | Coupler | 48 |
|
$13.7354 | Buy Now |
Part Details for FOA-401A
FOA-401A CAD Models
FOA-401A Part Data Attributes
|
FOA-401A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-401A
L-com Inc
ADPTR,METAL ST-ST DUPLEX CERAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-BAYONET | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |