Part Details for FOA-801 by L-com Inc
Overview of FOA-801 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for FOA-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9632
|
Newark | Fiber Optic Coupler, Lc/Lc Duplex, Ceramic Sleeve, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |L-Com FOA-801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2669 |
|
$27.7200 | Buy Now |
DISTI #
5073-FOA-801-ND
|
DigiKey | LC ADAPTER DPX SM W/FLANGE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$18.4301 / $25.6400 | Buy Now |
DISTI #
70244229
|
RS | Fiber Coupler, LC/LC Duplex Ceramic Sleeve, Low Profile | L-com FOA-801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$20.7900 | Buy Now |
|
Onlinecomponents.com | LC ADAPTER DPX SM W/FLANGE | 0 |
|
$18.2400 / $24.1500 | Buy Now |
DISTI #
1900325
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.9170 / $31.2489 | Buy Now |
DISTI #
FOA-801
|
L-com US | L-com's simplex and duplex plastic LC couplers are designed for mounting in panels with rectangular cutouts. These adapters feature bronze or ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 7605 |
|
$16.4200 / $20.7900 | Buy Now |
Part Details for FOA-801
FOA-801 CAD Models
FOA-801 Part Data Attributes
|
FOA-801
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-801
L-com Inc
LC ADAPTER DPX SM W/FLANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |