Part Details for FOA-812-BLU by L-com Inc
Overview of FOA-812-BLU by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for FOA-812-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0112
|
Newark | Fiber Coupler, Lc/Lc Duplex, Translucent Internal |L-Com FOA-812-BLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$10.3900 | Buy Now |
DISTI #
5073-FOA-812-BLU-ND
|
DigiKey | FIBER COUPLER, LC/LC DUPLEX, TRA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.8700 | Buy Now |
DISTI #
73613002
|
RS | Fiber CouplerLC.LC DuplexTranslucent Internal ShutterSide SpringHigh Den- | L-com FOA-812-BLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ |
|
Onlinecomponents.com | Fiber Coupler, LC/LC Duplex, Translucent Internal RoHS: Compliant | 0 |
|
$6.9300 / $9.1700 | Buy Now |
DISTI #
77738423
|
Verical | FOA-812-BLU Min Qty: 14 Package Multiple: 1 | Americas - 200 |
|
$6.8643 / $7.8900 | Buy Now |
DISTI #
FOA-812-BLU
|
L-com US | The L-com FOA-812-BLU LC duplex coupler is built with an integrated automatic internal dust shutter that keeps the couplers interior clean from dust and debris when not in use. The L-com FOA-812-BLU comes in a high density housing and features a durable metal side spring that ensures a tight fit. The L-com FOA-812 couplers come color coded to denote Single Mode or Multimode use. These couplers are ideal for today's high speed networking environment where cleanliness is an absolute requirement for performance. The L-com FOA-812-BLU is one of thousands of fiber optic products in-stock and ready to ship. Order Online Today!. Min Qty: 1 Package Multiple: 1 | 200 |
|
$5.6800 / $6.5300 | Buy Now |