Part Details for FOA-831-BLU by L-com Inc
Overview of FOA-831-BLU by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for FOA-831-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-FOA-831-BLU-ND
|
DigiKey | FIBER COUPLER, LC/LC SLIMLINE DU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4875 / $15.2100 | Buy Now |
DISTI #
74761175
|
RS | Fiber Coupler, LC/LC SlimLine Duplex, WIS, SS | L-com FOA-831-BLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $10.5400 | Buy Now |
DISTI #
77738524
|
Verical | FOA-831-BLU Min Qty: 10 Package Multiple: 1 | Americas - 76 |
|
$7.8909 / $9.0700 | Buy Now |