Part Details for FOATSCU-12D by L-com Inc
Overview of FOATSCU-12D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOATSCU-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2913
|
Newark | Fo Attenuator, Sc, 12Db, 1550Nm, Attenuation:12Db, Fibre Optic Connector Type:Sc, Fibre Optic Polish Type:Upc, Wavelength Typ:1550Nm, Product Range:Foatscu Series Rohs Compliant: Na |L-Com FOATSCU-12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$28.7900 | Buy Now |
DISTI #
5073-FOATSCU-12D-ND
|
DigiKey | FIBER OPTIC ATTENUATOR SC/UPC MA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.8255 / $37.0400 | Buy Now |
DISTI #
73605145
|
RS | Premium Fiber Attenuator SC / UPC12db- | L-com FOATSCU-12D Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Attenuator SC/UPC Male to Female, 12dB | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
FOATSCU-12D
|
L-com US | L-com offers an extensive line of dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. The FOATSCU-12D is the perfect solution for attenuating Single mode fiber connectors for both lab and commercial applications and is rated to 12db. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!. Min Qty: 1 Package Multiple: 1 | 18 |
|
$22.7400 / $28.7900 | Buy Now |