Part Details for FOC-M83522-DNXS by L-com Inc
Overview of FOC-M83522-DNXS by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for FOC-M83522-DNXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0051
|
Newark | Mil St Mm Non-Lock Ss 2Mm |L-Com FOC-M83522-DNXS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$60.4700 | Buy Now |
DISTI #
5073-FOC-M83522-DNXS-ND
|
DigiKey | MIL ST MM NON-LOCK SS 2MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5825 / $42.9400 | Buy Now |
DISTI #
73610674
|
RS | MIL M83522 ST ConnectorMultimode Non-Locking Stainless Steel for 2mm fiber- | L-com FOC-M83522-DNXS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9900 | RFQ |
|
Onlinecomponents.com | MIL ST MM NON-LOCK SS 2MM | 0 |
|
$31.6200 / $41.8100 | Buy Now |
DISTI #
FOC-M83522-DNXS
|
L-com US | L-com's Mil ST line of connectors meet or exceed 100% of the requirements of military specification MIL-C-83522. They feature non-optical disconnect with nickel-plated brass or stainless steel configurations that are available either as a ST connector or coupler. These highly durable connectors are built to withstand extreme temperature change, shock, vibration and corrosion. They are ideal for military, aircraft, spacecraft, shipboard and land-based applications. The connectors are available in either a locking (ANX, ANY) or non-locking (DNX, DNY) variation and use a convenient screw boot that eliminates the need for a cumbersome boot tool. The locking model features locking washers that prevent accidental optical disconnects, making the connector less sensitive to cable pull force or constant mechanical shock and vibration. The non-locking model features a higher force spring that reduces sensitivity to mechanical shock. Both models feature a keyed bayonet latch for easy engagement and disengagement. The connectors are designed to work with 2mm fiber cable. For use with 2.5mm or 3mm cable, please purchase crimp ferrule CF83522 separately. The zirconia ferrule is backwards compatible with legacy transceivers and ensures loss repeatability. Ruggedized dust caps are available for both the ST connectors and couplers. Contact L-com today about custom fiber assemblies to meet your exact application needs. Min Qty: 1 Package Multiple: 1 | 45 |
|
$35.9900 | Buy Now |
Part Details for FOC-M83522-DNXS
FOC-M83522-DNXS CAD Models
FOC-M83522-DNXS Part Data Attributes
|
FOC-M83522-DNXS
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOC-M83522-DNXS
L-com Inc
Fiber Optic ST Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |