Part Details for FOC-MPFSM1230-GRP00 by L-com Inc
Overview of FOC-MPFSM1230-GRP00 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOC-MPFSM1230-GRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2137
|
Newark | Fiber Optic Conn, Mpo, Female, 3Mm, Fibre Optic Connector Type:Mpo, Fibre Type:Singlemode, Fibre Diameter:3Mm, Connector Body Material:-, Product Range:- |L-Com FOC-MPFSM1230-GRP00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$28.6200 | Buy Now |
DISTI #
5073-FOC-MPFSM1230-GRP00-ND
|
DigiKey | FIBER CONNECTOR, MPO FEMALE, 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.5450 / $32.6700 | Buy Now |
DISTI #
73614612
|
RS | Fiber ConnectorMPO Female12 Fiberfor 3.0mm SMFGreenPull boot- | L-com FOC-MPFSM1230-GRP00 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3900 | RFQ |
|
Onlinecomponents.com | Fiber Connector, MPO Female, 12 Fiber, for 3.0mm S | 0 |
|
$22.2900 / $29.5000 | Buy Now |
DISTI #
3779784
|
element14 Asia-Pacific | FIBER OPTIC CONN, MPO, FEMALE, 3MM RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$40.9438 | Buy Now |
DISTI #
3779784
|
Farnell | FIBER OPTIC CONN, MPO, FEMALE, 3MM RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2 |
|
$35.6757 | Buy Now |
DISTI #
FOC-MPFSM1230-GRP00
|
L-com US | The L-com FOC-MPFSM1230-GRP00 is a MPO female connector for 12 fiber single mode APC applications. The L-com FOC-MPFSM1230-GRP00 is designed for use with a 3.0mm fiber diameter and comes with a green color designator to denote single mode APC usage. The L-com FOC-MPFSM1230-GRP00 comes with a familiar push-pull design as well as a pull style boot for easy insertion and removal. L-com's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!. Min Qty: 1 Package Multiple: 1 | 34 |
|
$20.0600 / $25.3900 | Buy Now |