Part Details for FOC-RSTMMS3 by L-com Inc
Overview of FOC-RSTMMS3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28027FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28026FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28027FPTTR | Texas Instruments | C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 |
Price & Stock for FOC-RSTMMS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0065
|
Newark | Rgd St Mm Non-Lock Ss 3Mm |L-Com FOC-RSTMMS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8600 | Buy Now |
DISTI #
5073-FOC-RSTMMS3-ND
|
DigiKey | RGD ST MM NON-LOCK SS 3MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.7800 | Buy Now |
DISTI #
73608661
|
RS | Ruggedized COTS ST ConnectorMultimode Non-Locking Stainless Steel for 3mm fibe- | L-com FOC-RSTMMS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3900 | RFQ |
|
Onlinecomponents.com | RGD ST MM NON-LOCK SS 3MM RoHS: Compliant | 0 |
|
$35.4500 / $46.9300 | Buy Now |
DISTI #
FOC-RSTMMS3
|
L-com US | L-com's Commercial off the Shelf line of ST connectors and couplers are designed to be a more economical counterpart to the MIL-C-M83522 line of ST products. They feature non-optical disconnect with nickel-plated brass or stainless steel configurations that are available either as a ST connector or coupler. These highly durable connectors are built to withstand extreme temperature change, shock, vibration and corrosion. They are ideal for harsh environments and industrial process applications. The connectors are available in either a locking or non-locking variation and use a convenient screw boot that eliminates the need for a cumbersome boot tool. The locking model features locking washers that prevent accidental optical disconnects, making the connector less sensitive to cable pull force or constant mechanical shock and vibration. The non-locking model features a higher force spring that reduces sensitivity to mechanical shock. Both models feature a keyed bayonet latch for easy engagement and disengagement. The zirconia ferrule is backwards compatible with legacy transceivers and ensures loss repeatability. Ruggedized dust caps are available for both the ST connectors and couplers. Contact L-com today about custom fiber assemblies to meet your exact application needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.3900 | Buy Now |
Part Details for FOC-RSTMMS3
FOC-RSTMMS3 CAD Models
FOC-RSTMMS3 Part Data Attributes
|
FOC-RSTMMS3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOC-RSTMMS3
L-com Inc
Fiber Optic ST Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |