Part Details for FOC-STSMS30 by L-com Inc
Overview of FOC-STSMS30 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOC-STSMS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3021
|
Newark | Fiber Optic Conn, St Simplex, Sm, Fibre Optic Connector Type:St Simplex, Fibre Type:Singlemode, Fibre Diameter:-, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |L-Com FOC-STSMS30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
5073-FOC-STSMS30-ND
|
DigiKey | ST SINGLEMODE CONNECTOR 3.0MM FI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6900 | Buy Now |
DISTI #
73604383
|
RS | ST SM Simplex Fiber Connector for 3.0mm Cable- | L-com FOC-STSMS30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Onlinecomponents.com | ST SINGLEMODE Connector 3.0mm fiber RoHS: Compliant | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
FOC-STSMS30
|
L-com US | L-com's FOC-STSMS30 ST single mode connector is desgined for use with 3.0mm jacketed fiber. The connector body is metal for durability and precision mating of connectors. The yellow strain relief boot provides support for installed cables, minimizing the change of breaking a fiber at the connector. Min Qty: 1 Package Multiple: 1 | 307 |
|
$4.7800 / $5.4900 | Buy Now |