Part Details for FOCV-12GSDI-STXM by L-com Inc
Overview of FOCV-12GSDI-STXM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCV-12GSDI-STXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3082
|
Newark | Sdi Converter, 12G/6G, 12Gbps, 10Km, Wavelength Typ:-, Data Rate Max:12Gbps, Data Transmission Distance:10Km, Forward Current If:1A, Forward Voltage:12V, Reverse Voltage Vr:-, Signal Rate Max:-, Fibre Optic Connector Type:Sdi |L-Com FOCV-12GSDI-STXM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,870.0000 | Buy Now |
DISTI #
5073-FOCV-12GSDI-STXM-ND
|
DigiKey | 12G/6G SDI CONVERTER, TRANSMITTE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,429.6900 | Buy Now |
DISTI #
72191002
|
RS | 12G/6G SDI Optical Extender/Converter-Transmitter for Single Mode Fiber Standalo | L-com FOCV-12GSDI-STXM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,870.0000 | RFQ |
|
Onlinecomponents.com | 12G/6G SDI Converter, transmitter SMF | 0 |
|
$2,450.9600 / $2,629.8200 | Buy Now |
DISTI #
77739069
|
Verical | FOCV-12GSDI-STXM Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$2,583.0000 / $2,870.0000 | Buy Now |
DISTI #
FOCV-12GSDI-STXM
|
L-com US | The L-com FOCV-12GSDI-STXM is a 12G/6G SDI Converter transmitter module. It has a small applicance-like design and can be used standalone with existing cabling. The L-com FOCV-12GSDI-STXM 12G/6G SDI Converter transmitter supports a 10km transmission distance over single mode fiber. The FOCV-12GSDI-STXM Supports SMPTE 297/259/292/424/2081/2082 video protocols, and is one of thousands of Fiber optic and Audio/Video products available for same-day shipping from L-com. Min Qty: 1 Package Multiple: 1 | 9 |
|
$2,583.0000 / $2,870.0000 | Buy Now |