FOD073LR1
Description: Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8

Overview of FOD073LR1 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FOD073LR1 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Logic IC Output Optocoupler, 2-Element, 2500V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 2156
  • 1 $2.0900
  • 25 $2.0500
  • 100 $1.9700
  • 500 $1.8800
  • 1,000 $1.7800
$1.7800 / $2.0900 Buy Now

CAD Models for FOD073LR1 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOD073LR1 by Fairchild Semiconductor Corporation

FOD073LR1
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
400%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.06 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. FOD073LR1
    Fairchild Semiconductor Corporation
    Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8
    VS

Related Parts for FOD073LR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOD073LR1 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOD073LR1 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FOD073LR1 would you like to use for your alert(s)?
  • Please alert me when FOD073LR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOD073LR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOD073LR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOD073LR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOD073LR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOD073LR1 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: