-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1057
|
Newark | Logic-Gate-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD260LS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3600 | Buy Now |
DISTI #
FOD260LS-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1298 In Stock |
|
$1.0441 / $2.8400 | Buy Now |
DISTI #
FOD260LS
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R - Bulk (Alt: FOD260LS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0094 / $1.2047 | Buy Now |
DISTI #
512-FOD260LS
|
Mouser Electronics | High Speed Optocouplers 10 Mbit/s S-CH 3.3V LG Output Optocoup RoHS: Compliant | 130 |
|
$1.0400 / $2.8400 | Buy Now |
|
Future Electronics | High Speed Optocouplers 10 Mbit/s S-CH 3.3V LG Output Optocoup RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1000 | Buy Now |
DISTI #
FOD260LS
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: FOD260LS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD260LS
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: FOD260LS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD260LS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD260LS
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |