Part Details for FOD2711AV by onsemi
Overview of FOD2711AV by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD2711AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5641
|
Newark | 8-Pin Dip Error Amplifier Optocoupler/ Tube |Onsemi FOD2711AV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.5540 | Buy Now |
DISTI #
FOD2711AV-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1000 In Stock |
|
$0.4278 / $1.3300 | Buy Now |
DISTI #
FOD2711AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP - Rail/Tube (Alt: FOD2711AV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.4135 / $0.4936 | Buy Now |
DISTI #
FOD2711AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP - Rail/Tube (Alt: FOD2711AV) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
512-FOD2711AV
|
Mouser Electronics | Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER RoHS: Compliant | 1958 |
|
$0.4270 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4340 | Buy Now |
DISTI #
FOD2711AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP - Rail/Tube (Alt: FOD2711AV) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
FOD2711AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP - Rail/Tube (Alt: FOD2711AV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.4135 / $0.4936 | Buy Now |
DISTI #
FOD2711AV
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP (Alt: FOD2711AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2083072
|
Farnell | OPTOCOUPLER, DIP-8, ERROR AMP RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.3134 / $0.7667 | Buy Now |
Part Details for FOD2711AV
FOD2711AV CAD Models
FOD2711AV Part Data Attributes:
|
FOD2711AV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2711AV
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2711AV
This table gives cross-reference parts and alternative options found for FOD2711AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2711AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2711ASDV | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2711AV vs FOD2711ASDV |
FOD2711ASDV | 8-PIN DIP Error Amplifier Optocoupler, 1000-REEL | onsemi | FOD2711AV vs FOD2711ASDV |
FOD2711ASD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2711AV vs FOD2711ASD |