Part Details for FOD2741AS by Fairchild Semiconductor Corporation
Overview of FOD2741AS by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD2741AS-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 5 Min Qty: 397 Container: Bulk MARKETPLACE PRODUCT |
1323 In Stock |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Quest Components | 1400 |
|
$0.7791 / $2.0776 | Buy Now | |
|
Quest Components | 764 |
|
$0.8570 / $2.0776 | Buy Now | |
|
Quest Components | 484 |
|
$0.6300 / $1.5750 | Buy Now | |
|
Rochester Electronics | Transistor Output Optocoupler, 5000V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 1323 |
|
$0.6493 / $0.7639 | Buy Now |
Part Details for FOD2741AS
FOD2741AS CAD Models
FOD2741AS Part Data Attributes
|
FOD2741AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD2741AS
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD2741AS
This table gives cross-reference parts and alternative options found for FOD2741AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741AS | 8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG | onsemi | FOD2741AS vs FOD2741AS |
FOD2741ASD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741AS vs FOD2741ASD |