Part Details for FOD3120 by Fairchild Semiconductor Corporation
Overview of FOD3120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for FOD3120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FET Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$0.8181 / $0.9625 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV GATE DRIVER 8DIP | 6288 |
|
RFQ |
Part Details for FOD3120
FOD3120 CAD Models
FOD3120 Part Data Attributes:
|
FOD3120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3120
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 5 V | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |