Part Details for FOD3120TSR2 by Fairchild Semiconductor Corporation
Overview of FOD3120TSR2 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for FOD3120TSR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FET Output Optocoupler RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 781 |
|
$1.1000 / $1.3000 | Buy Now |
|
ComSIT USA | HIGH NOISE IMMUNITY, 2.5A OUTPUT CURRENT, GATE DRIVE OPTOCOUPLER FET Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 35700 |
|
RFQ |
Part Details for FOD3120TSR2
FOD3120TSR2 CAD Models
FOD3120TSR2 Part Data Attributes
|
FOD3120TSR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3120TSR2
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD3120TSR2
This table gives cross-reference parts and alternative options found for FOD3120TSR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD3120TSR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD3120TS | FET Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | FOD3120TSR2 vs FOD3120TS |