Part Details for FOD3120TSR2V by onsemi
Overview of FOD3120TSR2V by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for FOD3120TSR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3120TSR2VCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$0.9093 / $2.4700 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 5600 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8790 / $1.0492 | Buy Now |
DISTI #
512-FOD3120TSR2V
|
Mouser Electronics | Logic Output Optocouplers High Noise Immunity 2.5A Out Gate RoHS: Compliant | 2597 |
|
$0.9090 / $2.4700 | Buy Now |
|
Future Electronics | Single Channel 35 V 5000 Vrms Surface Mount Gate Drive Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.9150 / $0.9850 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 5600 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8790 / $1.0492 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8790 / $1.0492 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3120TSR2V) RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 5600 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FOD3120TSR2V
|
Avnet Silica | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3120TSR2V) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FOD3120TSR2V
FOD3120TSR2V CAD Models
FOD3120TSR2V Part Data Attributes
|
FOD3120TSR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3120TSR2V
onsemi
Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD3120TSR2V
This table gives cross-reference parts and alternative options found for FOD3120TSR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD3120TSR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD3120TS | FET Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | FOD3120TSR2V vs FOD3120TS |
FOD3120TSR2 | FET Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | FOD3120TSR2V vs FOD3120TSR2 |