-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3120TSV-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
764 In Stock |
|
$0.7256 / $2.0000 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Rail/Tube (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1795 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 1795 Factory Stock |
|
$0.7126 / $0.8506 | Buy Now |
DISTI #
512-FOD3120TSV
|
Mouser Electronics | Logic Output Optocouplers High Noise Immunity 2.5A Output RoHS: Compliant | 965 |
|
$0.7250 / $2.0000 | Buy Now |
|
Future Electronics | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7770 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Rail/Tube (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1795 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 1795 Factory Stock |
|
$0.7126 / $0.8506 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Rail/Tube (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1795 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 1795 Factory Stock |
|
$0.7126 / $0.8506 | Buy Now |
DISTI #
FOD3120TSV
|
Avnet Silica | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black Tube (Alt: FOD3120TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD3120TSV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3120TSV
onsemi
Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD3120TSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD3120TSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD3120TS | FET Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | FOD3120TSV vs FOD3120TS |
FOD3120TSR2 | FET Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | FOD3120TSV vs FOD3120TSR2 |