-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1990-FOD3150-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube, Tube |
3688 In Stock |
|
$0.6777 / $1.8700 | Buy Now |
DISTI #
FOD3150
|
Avnet Americas | Optocoupler DC-IN Single Push-Pull-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: FOD3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6656 / $0.7945 | Buy Now |
DISTI #
512-FOD3150
|
Mouser Electronics | Logic Output Optocouplers High Noise Immunity 1.0A Out, Gate RoHS: Compliant | 1516 |
|
$0.6770 / $1.8300 | Buy Now |
|
Future Electronics | 1A OUTPUT, GATE DRIVE OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6750 / $0.8000 | Buy Now |
|
Rochester Electronics | High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 527950 |
|
$0.6654 / $0.7828 | Buy Now |
DISTI #
FOD3150
|
Avnet Americas | Optocoupler DC-IN Single Push-Pull-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: FOD3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6656 / $0.7945 | Buy Now |
DISTI #
FOD3150
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, DIP8, 50kV/μs Min Qty: 1 | 636 |
|
$0.8400 / $1.2000 | Buy Now |
DISTI #
FOD3150
|
Avnet Americas | Optocoupler DC-IN Single Push-Pull-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: FOD3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6656 / $0.7945 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2455 |
|
RFQ | |
DISTI #
FOD3150
|
Avnet Silica | Optocoupler DC-IN Single Push-Pull-OUT 8-Pin PDIP Tube (Alt: FOD3150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD3150
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Coll-Emtr Bkdn Voltage-Min | 5 V | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |