Part Details for FOD3150A by onsemi
Overview of FOD3150A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3150A-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
992 In Stock |
|
$0.7758 / $2.1400 | Buy Now |
DISTI #
FOD3150A
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: FOD3150A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7620 / $0.9095 | Buy Now |
DISTI #
863-FOD3150A
|
Mouser Electronics | Logic Output Optocouplers 8PW 2.5A GD DIP RoHS: Compliant | 984 |
|
$0.7750 / $2.1400 | Buy Now |
|
Future Electronics | 1A Output, Gate Drive Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8310 | Buy Now |
|
Rochester Electronics | FOD3150 - FET Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 75889 |
|
$0.7617 / $0.8961 | Buy Now |
DISTI #
FOD3150A
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: FOD3150A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7620 / $0.9095 | Buy Now |
DISTI #
FOD3150A
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: FOD3150A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7620 / $0.9095 | Buy Now |
Part Details for FOD3150A
FOD3150A CAD Models
FOD3150A Part Data Attributes
|
FOD3150A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150A
onsemi
FET Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |