Part Details for FOD3150ASD by onsemi
Overview of FOD3150ASD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FOD3150ASDCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.7191 / $1.9800 | Buy Now |
DISTI #
FOD3150ASD
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP SMD T/R - Tape and Reel (Alt: FOD3150ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 777000 Factory Stock |
|
$0.7063 / $0.8430 | Buy Now |
DISTI #
863-FOD3150ASD
|
Mouser Electronics | Logic Output Optocouplers 8PW 2.5A GD T&R RoHS: Compliant | 981 |
|
$0.7190 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
FOD3150ASD
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP SMD T/R - Tape and Reel (Alt: FOD3150ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 777000 Factory Stock |
|
$0.7063 / $0.8430 | Buy Now |
DISTI #
FOD3150ASD
|
Avnet Americas | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP SMD T/R - Tape and Reel (Alt: FOD3150ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 777000 Factory Stock |
|
$0.7063 / $0.8430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42570 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 202800 |
|
RFQ | |
DISTI #
FOD3150ASD
|
Avnet Asia | Optocoupler P-Channel Push-Pull 15V to 30V 8-Pin DIP SMD T/R (Alt: FOD3150ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 5000 |
|
$0.7797 / $0.9261 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISO 5KV 1CH GATE DRIVER 8DIP | 2530 |
|
$0.6302 / $1.0851 | Buy Now |
Part Details for FOD3150ASD
FOD3150ASD CAD Models
FOD3150ASD Part Data Attributes
|
FOD3150ASD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150ASD
onsemi
FET Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |