-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3150S-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
701 In Stock |
|
$0.8058 / $2.2200 | Buy Now |
DISTI #
FOD3150S
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7915 / $0.9447 | Buy Now |
DISTI #
512-FOD3150S
|
Mouser Electronics | Logic Output Optocouplers High Noise Immunity 1.0A Out, Gate RoHS: Compliant | 1311 |
|
$0.8180 / $2.2200 | Buy Now |
|
Future Electronics | FOD3150 Series Single Channel 35 V 5000 Vrms Gate Driver Optocoupler -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8000 / $0.8650 | Buy Now |
|
Rochester Electronics | FET Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 910 |
|
$0.7913 / $0.9309 | Buy Now |
DISTI #
FOD3150S
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7915 / $0.9447 | Buy Now |
DISTI #
FOD3150S
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7915 / $0.9447 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 770 |
|
$1.0800 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD3150S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150S
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |