Part Details for FOD3150SV by onsemi
Overview of FOD3150SV by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3150SV-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1000 In Stock |
|
$0.7695 / $2.1200 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.7558 / $0.9021 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
DISTI #
512-FOD3150SV
|
Mouser Electronics | Logic Output Optocouplers Optocoupl Logic-Out DC-In 1-Ch RoHS: Compliant | 382 |
|
$0.7690 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8240 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.7558 / $0.9021 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
DISTI #
FOD3150SV
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD Black Tube - Bulk (Alt: FOD3150SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.7558 / $0.9021 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.6300 | RFQ |
Part Details for FOD3150SV
FOD3150SV CAD Models
FOD3150SV Part Data Attributes
|
FOD3150SV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150SV
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |