Part Details for FOD3150T by onsemi
Overview of FOD3150T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FOD3150T
FOD3150T CAD Models
FOD3150T Part Data Attributes:
|
FOD3150T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150T
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, MDIP 8L, 1000-BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | N08A | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |