Part Details for FOD3150TSR2V by onsemi
Overview of FOD3150TSR2V by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150TSR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5648
|
Newark | High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler/ Reel |Onsemi FOD3150TSR2V Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
FOD3150TSR2VCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
696 In Stock |
|
$0.8722 / $2.3700 | Buy Now |
DISTI #
FOD3150TSR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD T/R - Tape and Reel (Alt: FOD3150TSR2V) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
512-FOD3150TSR2V
|
Mouser Electronics | Logic Output Optocouplers 1A GATE DRV OPTOCOUP 10MM SMD VDE RoHS: Compliant | 177 |
|
$0.8720 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.9190 | Buy Now |
DISTI #
FOD3150TSR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD T/R - Tape and Reel (Alt: FOD3150TSR2V) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
FOD3150TSR2V
|
EBV Elektronik | (Alt: FOD3150TSR2V) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD3150TSR2V
FOD3150TSR2V CAD Models
FOD3150TSR2V Part Data Attributes:
|
FOD3150TSR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150TSR2V
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 5e-7 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |