Part Details for FOD3150TSV by onsemi
Overview of FOD3150TSV by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150TSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3150TSV-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8456 / $2.3300 | Buy Now |
DISTI #
FOD3150TSV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk - Bulk (Alt: FOD3150TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.8306 / $0.9913 | Buy Now |
DISTI #
512-FOD3150TSV
|
Mouser Electronics | Logic Output Optocouplers 1A GATE DRV OPTOCOUP 10MM SMD VDE RoHS: Compliant | 0 |
|
$0.8590 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9060 | Buy Now |
|
Rochester Electronics | FOD3150 - High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.8303 / $0.9768 | Buy Now |
DISTI #
FOD3150TSV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk - Bulk (Alt: FOD3150TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.8306 / $0.9913 | Buy Now |
DISTI #
FOD3150TSV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk - Bulk (Alt: FOD3150TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.8306 / $0.9913 | Buy Now |
DISTI #
FOD3150TSV
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk (Alt: FOD3150TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD3150TSV
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk (Alt: FOD3150TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD3150TSV
FOD3150TSV CAD Models
FOD3150TSV Part Data Attributes
|
FOD3150TSV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3150TSV
onsemi
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 5e-7 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |