Part Details for FOD3150TV by Fairchild Semiconductor Corporation
Overview of FOD3150TV by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FOD3150 - FET Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 1066 |
|
$0.7840 / $0.9224 | Buy Now |
Part Details for FOD3150TV
FOD3150TV CAD Models
FOD3150TV Part Data Attributes
|
FOD3150TV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3150TV
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |