-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7321
|
Newark | Optocoupler, Smd, 2A, Gate Drive O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Input Current:16Ma, No. Of Channels:1, Output Voltage:20V Rohs Compliant: Yes |Onsemi FOD3180SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5700 / $3.0900 | Buy Now |
DISTI #
52M3264
|
Newark | Fet-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD3180SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
79AH2561
|
Newark | 8Pw 3A 20V Gd T&r Rohs Compliant: Yes |Onsemi FOD3180SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9920 / $1.1900 | Buy Now |
DISTI #
FOD3180SDCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$1.1321 / $3.0800 | Buy Now |
DISTI #
FOD3180SD
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3180SD) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 77000 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
FOD3180SD
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3180SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.0944 / $1.3062 | Buy Now |
DISTI #
512-FOD3180SD
|
Mouser Electronics | Logic Output Optocouplers 2A IGBT/FET GTE DRV OPTOCOUPLER RoHS: Compliant | 4369 |
|
$1.1300 / $3.1500 | Buy Now |
|
Future Electronics | DIP-8 Surface Mount 1 Channel 25 V 5000 Vrms MOSFET Gate Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1600 | Buy Now |
|
Future Electronics | DIP-8 Surface Mount 1 Channel 25 V 5000 Vrms MOSFET Gate Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1600 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD3180SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3180SD
onsemi
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |