-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4356
|
Newark | Optocoupler, Gate Drive O/P, 5Kv, Smd-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Input Current:25Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi FOD3180TSV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
FOD3180TSV-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
967 In Stock |
|
$1.2674 / $3.0100 | Buy Now |
DISTI #
FOD3180TSV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD Bulk - Bulk (Alt: FOD3180TSV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2448 / $1.4858 | Buy Now |
DISTI #
512-FOD3180TSV
|
Mouser Electronics | Logic Output Optocouplers 2A OUTPUT CURRENT IGBT/MOSFET RoHS: Compliant | 1000 |
|
$1.2600 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD3180TSV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3180TSV
onsemi
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |